857-013-527-101

Heilind Number:EDA857-013-527-101
Manufacturer:EDAC
Manufacturer Number:857-013-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-527-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a single row configuration and 13 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Suitable for straight mounting orientation, this connector is versatile and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries like automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this essential component.