857-013-527-102

Heilind Number:EDA857-013-527-102
Manufacturer:EDAC
Manufacturer Number:857-013-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-527-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates into your PCB setup. Engineered for reliability, it boasts a 5 A amperage capacity and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The 13 positions, along with Copper Alloy contacts, guarantee secure and efficient connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connectivity.