857-013-527-104

Heilind Number:EDA857-013-527-104
Manufacturer:EDAC
Manufacturer Number:857-013-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-527-104

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for reliable performance in demanding environments. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures secure power transmission. Featuring a single row layout with 13 copper alloy contacts, it offers efficient signal transfer at a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.