857-013-527-108

Heilind Number:EDA857-013-527-108
Manufacturer:EDAC
Manufacturer Number:857-013-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-527-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this black connector features a single row with 13 positions, ensuring seamless and reliable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a 5A amperage and copper alloy contacts, it offers superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Elevate your electronic designs with this essential component.