857-013-527-112

Heilind Number:EDA857-013-527-112
Manufacturer:EDAC
Manufacturer Number:857-013-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-527-112

Detailed Description

Discover a high-performing solution for your PCB connectivity needs with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for enhanced durability. With a single row layout and 13 positions, it offers seamless integration for your applications. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.