857-013-531-102

Heilind Number:EDA857-013-531-102
Manufacturer:EDAC
Manufacturer Number:857-013-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-531-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 13 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount orientation connector for efficient and secure electronic connectivity.