857-013-531-103

Heilind Number:EDA857-013-531-103
Manufacturer:EDAC
Manufacturer Number:857-013-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-531-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature settings. With a single row layout and 13 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its durability and performance to meet the demands of your projects.