857-013-531-107

Heilind Number:EDA857-013-531-107
Manufacturer:EDAC
Manufacturer Number:857-013-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-531-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 13 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide easy and accurate installation, while the straight mount orientation offers flexibility in setup. Trust in our connector for high-quality, long-lasting connectivity solutions.