857-013-531-108

Heilind Number:EDA857-013-531-108
Manufacturer:EDAC
Manufacturer Number:857-013-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-531-108

Detailed Description

Enhance your high-temperature connectivity with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a black finish and straight mount orientation, it seamlessly integrates into your setup. Offering 13 positions in a single row, it provides ample connectivity options for your PCB applications. Its .156-inch pitch and .2-inch row spacing cater to precise alignment needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial environments. Elevate your connectivity standards with this essential component.