857-013-541-101

Heilind Number:EDA857-013-541-101
Manufacturer:EDAC
Manufacturer Number:857-013-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The 13 copper alloy contact positions guarantee reliable power transfer, rated at 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Engineered for straight mount orientation and with a row spacing of .2 inches, this connector excels in space-constrained setups. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.