857-013-541-103

Heilind Number:EDA857-013-541-103
Manufacturer:EDAC
Manufacturer Number:857-013-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-541-103

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 13 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability and longevity even in extreme conditions. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for industrial applications where robust performance is essential. Its .156-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Trust in this connector for seamless and efficient PCB connectivity. Elevate your connectivity game with this high-quality component.