857-013-541-104

Heilind Number:EDA857-013-541-104
Manufacturer:EDAC
Manufacturer Number:857-013-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-541-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 13 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity with this essential component.