857-013-541-107

Heilind Number:EDA857-013-541-107
Manufacturer:EDAC
Manufacturer Number:857-013-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-541-107

Detailed Description

Enhance your PCB connections with this high temperature Card Edge Connector in sleek black. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance in tough environments. With a single row design and 13 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its robust construction and 5A amperage rating for seamless power delivery. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast or professional.