857-013-541-108

Heilind Number:EDA857-013-541-108
Manufacturer:EDAC
Manufacturer Number:857-013-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-541-108

Detailed Description

Enhance your electronic connections with our High-Temperature Card Edge Connector. Designed for reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 13 positions, it offers efficient PCB-to-board connectivity. The copper alloy contacts and .156-inch pitch guarantee secure and high-speed data transmission. Suitable for straight mounting, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in our connector for seamless and dependable performance.