857-013-541-112

Heilind Number:EDA857-013-541-112
Manufacturer:EDAC
Manufacturer Number:857-013-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row of 13 positions, with a pitch of .156 inches for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust and efficient power transmission, rated at 5 A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for industrial and high-heat applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.