857-013-545-101

Heilind Number:EDA857-013-545-101
Manufacturer:EDAC
Manufacturer Number:857-013-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for dependable performance, this connector features a single row of 13 positions with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it ideal for use in PCB connectors and board-to-board connections where reliability is paramount. Elevate your connectivity solutions with this high-performance Card Edge Connector.