857-013-545-102

Heilind Number:EDA857-013-545-102
Manufacturer:EDAC
Manufacturer Number:857-013-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sleek and durable in black, this connector features a single row configuration with 13 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable operation even at extremes of -40 to 105 °C. With a 5A amperage rating and a .156-inch pitch, it ensures high-speed data transfer with minimal signal loss. Its straight mount orientation and .2-inch row spacing offer easy integration, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.