857-013-545-108

Heilind Number:EDA857-013-545-108
Manufacturer:EDAC
Manufacturer Number:857-013-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-545-108

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees superior performance even in the most demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for various industries. Upgrade your PCB connections with this black-colored connector, delivering a stable 5A power supply. Perfect for Board-to-Board applications, it is a must-have in your electronic setup.