857-013-545-112

Heilind Number:EDA857-013-545-112
Manufacturer:EDAC
Manufacturer Number:857-013-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-545-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. Featuring 13 positions, it accommodates multiple connections with a 5A amperage rating. Perfect for board-to-board applications, its straight mount orientation guarantees a seamless fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-demand projects. Elevate your connectivity solutions with this essential component.