857-013-547-101

Heilind Number:EDA857-013-547-101
Manufacturer:EDAC
Manufacturer Number:857-013-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-547-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 13 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Rated for an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.