857-013-547-102

Heilind Number:EDA857-013-547-102
Manufacturer:EDAC
Manufacturer Number:857-013-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-547-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 13 positions, ensuring seamless connectivity for your applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly between -40 to 105°C, it's ideal for a wide range of industrial setups. Trust in its straight mount orientation for easy installation and long-lasting functionality. Elevate your connectivity game with this essential component.