857-013-547-108

Heilind Number:EDA857-013-547-108
Manufacturer:EDAC
Manufacturer Number:857-013-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-547-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined installations. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at up to 5 A. Featuring 13 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our top-tier connector to deliver consistent and efficient board-to-board connectivity.