857-013-547-112

Heilind Number:EDA857-013-547-112
Manufacturer:EDAC
Manufacturer Number:857-013-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-547-112

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Featuring 13 positions and a straight mount orientation, it's perfect for a variety of industrial applications. Trust in the quality and efficiency of this essential component for your electronic projects.