857-013-553-102

Heilind Number:EDA857-013-553-102
Manufacturer:EDAC
Manufacturer Number:857-013-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-553-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance. With a single row layout, it offers 13 positions at a pitch of .156 inches, making it suitable for various PCB applications. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in this connector for seamless board-to-board connections in critical electronic systems.