857-013-553-104

Heilind Number:EDA857-013-553-104
Manufacturer:EDAC
Manufacturer Number:857-013-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-553-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this sleek black connector features a single row layout with 13 positions, ensuring seamless PCB-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior performance even in extreme conditions. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where robust connectivity is essential. Its right-angle mount orientation adds versatility to installation options. Upgrade your PCB connections with this essential component.