857-013-554-101

Heilind Number:EDA857-013-554-101
Manufacturer:EDAC
Manufacturer Number:857-013-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-554-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector can withstand extreme heat environments while ensuring reliable performance. With a single row design and 13 positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage capacity. Featuring a right-angle mount orientation and a .156-inch pitch, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity game with this black Card Edge Connector.