857-013-554-102

Heilind Number:EDA857-013-554-102
Manufacturer:EDAC
Manufacturer Number:857-013-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-554-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 13 positions, this connector ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Its right-angle mounting orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the electronics industry.