857-013-554-103

Heilind Number:EDA857-013-554-103
Manufacturer:EDAC
Manufacturer Number:857-013-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-554-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contacts ensure efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and 13 positions, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and performance are paramount. Upgrade your setup with this essential component.