857-013-554-104

Heilind Number:EDA857-013-554-104
Manufacturer:EDAC
Manufacturer Number:857-013-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable and efficient power transfer. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. With a single row layout and a total of 13 positions, it allows for seamless integration into your circuit board. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.