857-013-554-107

Heilind Number:EDA857-013-554-107
Manufacturer:EDAC
Manufacturer Number:857-013-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-554-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 13 positions for seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficiency. The right angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate precise connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Explore our range of board-to-board PCB connectors for seamless connectivity solutions.