857-013-554-112

Heilind Number:EDA857-013-554-112
Manufacturer:EDAC
Manufacturer Number:857-013-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-554-112

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and is made from UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 13 positions, it ensures seamless connectivity in your circuit board setup. The copper alloy contact material guarantees reliable power transmission, while the 5 A amperage rating allows for efficient operation. Its right angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality for all your board to board PCB connections.