857-013-557-104

Heilind Number:EDA857-013-557-104
Manufacturer:EDAC
Manufacturer Number:857-013-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-557-104

Detailed Description

Enhance your connectivity solutions with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its 13 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, offer seamless integration on your PCB. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing reliable conductivity. Perfect for space-saving installations, the right-angle mount orientation facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity infrastructure with this essential component.