857-013-557-108

Heilind Number:EDA857-013-557-108
Manufacturer:EDAC
Manufacturer Number:857-013-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-557-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity in any application. Boasting a single row with 13 positions, it offers ample connectivity options while maintaining a compact design. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic setup. Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity in any application. Boasting a single row with 13 positions, it offers ample connectivity options while maintaining a compact design. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic setup.