857-013-558-101

Heilind Number:EDA857-013-558-101
Manufacturer:EDAC
Manufacturer Number:857-013-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row configuration and 13 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where performance and longevity are paramount. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.