857-013-558-104

Heilind Number:EDA857-013-558-104
Manufacturer:EDAC
Manufacturer Number:857-013-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 13 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications in various industries. Upgrade your connectivity solutions today with this essential component.