857-013-558-107

Heilind Number:EDA857-013-558-107
Manufacturer:EDAC
Manufacturer Number:857-013-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-558-107

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both reliability and longevity. Featuring a single row design with 13 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Elevate your PCB connections with this high-performance card edge connector.