857-013-558-108

Heilind Number:EDA857-013-558-108
Manufacturer:EDAC
Manufacturer Number:857-013-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-558-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a single row with 13 positions and a .156-inch pitch, ensuring secure and efficient board-to-board connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent thermal and mechanical performance. Crafted with copper alloy contacts, this connector guarantees reliable power transfer, with an amperage rating of 5A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.