857-013-558-112

Heilind Number:EDA857-013-558-112
Manufacturer:EDAC
Manufacturer Number:857-013-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The single-row design with 13 positions offers efficient board-to-board connections, while the copper alloy contacts ensure secure and durable contact points. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable mating. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding applications where reliability is paramount. Upgrade your PCB setup with this essential component.