857-013-559-102

Heilind Number:EDA857-013-559-102
Manufacturer:EDAC
Manufacturer Number:857-013-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-559-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 13 positions, it offers seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in demanding environments. Upgrade your connectivity solutions today with this innovative connector.