857-013-559-108

Heilind Number:EDA857-013-559-108
Manufacturer:EDAC
Manufacturer Number:857-013-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-013-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-013-559-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row of 13 positions, each crafted with durable copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, making it ideal for high-temperature applications. Operating seamlessly in a wide range from -40 to 105°C, it guarantees stable functionality even in extreme conditions. Its right-angle mount orientation further facilitates easy installation. Elevate your connectivity solutions with this essential component.