857-014-400-203

Heilind Number:EDA857-014-400-203
Manufacturer:EDAC
Manufacturer Number:857-014-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-400-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of 14 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a current rating of 5A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial settings. Its straight mount orientation facilitates seamless installation, making it a versatile choice for various projects. Trust in this essential component for efficient board-to-board connectivity in your designs.