857-014-400-212

Heilind Number:EDA857-014-400-212
Manufacturer:EDAC
Manufacturer Number:857-014-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-400-212

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5A. With two rows and 14 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation on PCBs, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications where durability is key. Upgrade your connectivity solutions with this essential component.