857-014-401-101

Heilind Number:EDA857-014-401-101
Manufacturer:EDAC
Manufacturer Number:857-014-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-401-101

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 14 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance application. Upgrade your setup today and experience seamless connectivity like never before.