857-014-401-102

Heilind Number:EDA857-014-401-102
Manufacturer:EDAC
Manufacturer Number:857-014-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-401-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a black finish and a sleek straight mount orientation, it seamlessly integrates into your setup. The 14-position, single-row layout with a .156-inch pitch and .2-inch row spacing offers efficient connectivity. Crafted from high-quality copper alloy, it can handle up to 5A of current, making it ideal for power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.