857-014-401-104

Heilind Number:EDA857-014-401-104
Manufacturer:EDAC
Manufacturer Number:857-014-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-401-104

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 14 positions with a pitch of .156 inches, ensuring secure board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers durability and efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for demanding environments. The straight mount orientation and .2-inch row spacing make installation easy, while the sleek black design adds a professional touch to your PCB assemblies. Upgrade your connectivity solutions with this essential component.