857-014-401-108

Heilind Number:EDA857-014-401-108
Manufacturer:EDAC
Manufacturer Number:857-014-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-401-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 14 positions, each crafted from Copper Alloy, provide secure and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications. Its straight mount orientation and black color add to its versatility, making it an essential component for your connectivity needs.