857-014-401-112

Heilind Number:EDA857-014-401-112
Manufacturer:EDAC
Manufacturer Number:857-014-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-401-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 14 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications requiring high performance under extreme conditions. Upgrade your connectivity solutions with this essential component.