857-014-405-101

Heilind Number:EDA857-014-405-101
Manufacturer:EDAC
Manufacturer Number:857-014-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-405-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and performance. With a black color and a single row layout of 14 positions, it offers a sleek and space-efficient solution for your PCB connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity with this essential component.