857-014-420-201

Heilind Number:EDA857-014-420-201
Manufacturer:EDAC
Manufacturer Number:857-014-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-420-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable operation. With a double row configuration and 14 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature applications. Upgrade your system with this essential component for seamless board-to-board connectivity.