857-014-420-212

Heilind Number:EDA857-014-420-212
Manufacturer:EDAC
Manufacturer Number:857-014-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-420-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a dual-row configuration and 14 positions, it offers seamless board-to-board integration with a pitch of .156 inches and row spacing of .2 inches. Engineered for reliability, it can handle up to 5A of current, ensuring efficient power transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronic and industrial sectors.